
MMS-122-02-L-DH | |
---|---|
DigiKey Part Number | SAM1235-22-ND |
Manufacturer | |
Manufacturer Product Number | MMS-122-02-L-DH |
Description | CONN RCPT 44P 0.079 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-122-02-L-DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.32000 | kr.96.32 |
10 | kr.83.46900 | kr.834.69 |
100 | kr.70.62530 | kr.7,062.53 |
500 | kr.56.17946 | kr.28,089.73 |
1.000 | kr.45.74611 | kr.45,746.11 |
5.000 | kr.41.73329 | kr.208,666.45 |
10.000 | kr.40.12816 | kr.401,281.60 |
Unit Price without VAT: | kr.96.32000 |
---|---|
Unit Price with VAT: | kr.120.40000 |




