21 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-121-01-T-SV

DigiKey Part Number
612-MMS-121-01-T-SV-ND
Manufacturer
Manufacturer Product Number
MMS-121-01-T-SV
Description
CONN RCPT 21POS 0.079 TIN PCB
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.175" (4.45mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.01000kr.33.01
10kr.28.06300kr.280.63
100kr.23.85100kr.2,385.10
500kr.21.29094kr.10,645.47
1.000kr.20.42066kr.20,420.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.01000
Unit Price with VAT:kr.41.26250
Alternate Length
CONN RCPT 40POS 0.079 TIN PCB
In-Stock: 1231
Unit Price: kr.33.78000
CONN RCPT 39POS 0.079 TIN PCB
In-Stock: 0
Unit Price: kr.57.18000
CONN RCPT 38POS 0.079 TIN PCB
In-Stock: 0
Unit Price: kr.55.90000
CONN RCPT 37POS 0.079 TIN PCB
In-Stock: 0
Unit Price: kr.54.55000
CONN RCPT 36POS 0.079 TIN PCB
In-Stock: 0
Unit Price: kr.53.27000