
MMS-121-01-L-SV | |
|---|---|
DigiKey Part Number | SAM1230-21-ND |
Manufacturer | |
Manufacturer Product Number | MMS-121-01-L-SV |
Description | CONN RCPT 21POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 21 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-121-01-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.86000 | kr.46.86 |
| 10 | kr.39.81900 | kr.398.19 |
| 100 | kr.33.84420 | kr.3,384.42 |
| 500 | kr.30.21226 | kr.15,106.13 |
| 1.000 | kr.28.77167 | kr.28,771.67 |
| Unit Price without VAT: | kr.46.86000 |
|---|---|
| Unit Price with VAT: | kr.58.57500 |










