Cable Assembly Coaxial BNC to SMA RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01SP1-04SP3-0305

DigiKey Part Number
612-RF316-01SP1-04SP3-0305-ND
Manufacturer
Manufacturer Product Number
RF316-01SP1-04SP3-0305
Description
COAX CBL BNC TO SMA 12"
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01SP1-04SP3-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Amber
2nd Connector
SMA Plug
Operating Temperature
-50°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.121.28000kr.121.28
10kr.103.05400kr.1,030.54
25kr.96.59880kr.2,414.97
50kr.91.99000kr.4,599.50
100kr.87.60100kr.8,760.10
250kr.84.72432kr.21,181.08
Manufacturers Standard Package
Unit Price without VAT:kr.121.28000
Unit Price with VAT:kr.151.60000