
MMCX-J-P-H-ST-SM1-K-TR | |
|---|---|
DigiKey Part Number | SAM13207TR-ND - Tape & Reel (TR) SAM13207CT-ND - Cut Tape (CT) SAM13207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-SM1-K-TR |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-SM1-K-TR Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-J-P-H-ST-SM1 | Samtec Inc. | 22.962 | SAM8838-ND | kr.1.88000 | Parametric Equivalent |
| 0734152061 | Molex | 12.522 | WM5560-ND | kr.2.10000 | Parametric Equivalent |
| 0734152063 | Molex | 13.375 | WM3914CT-ND | kr.1.90000 | Parametric Equivalent |
| 0734152064 | Molex | 1.231 | WM13279-ND | kr.2.97000 | Parametric Equivalent |
| 135-3711-201 | PEI-Genesis | 200 | 5664-135-3711-201-600136-ND | kr.4.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.14.98100 | kr.149.81 |
| 25 | kr.14.04200 | kr.351.05 |
| 50 | kr.13.36980 | kr.668.49 |
| 100 | kr.12.73070 | kr.1,273.07 |
| 250 | kr.11.93316 | kr.2,983.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.13.82120 | kr.11,748.02 |
| 1.700 | kr.12.42640 | kr.21,124.88 |
| 2.550 | kr.10.77802 | kr.27,483.95 |
| 5.950 | kr.9.19305 | kr.54,698.65 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |










