


MEC8-110-02-SM-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-110-02-SM-DV-A-K-TR-ND - Tape & Reel (TR) 612-MEC8-110-02-SM-DV-A-K-TRCT-ND - Cut Tape (CT) 612-MEC8-110-02-SM-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-110-02-SM-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-110-02-SM-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Hairpin Bellows |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.71000 | kr.49.71 |
| 10 | kr.42.22400 | kr.422.24 |
| 25 | kr.39.57920 | kr.989.48 |
| 50 | kr.37.69000 | kr.1,884.50 |
| 100 | kr.35.89010 | kr.3,589.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.87225 | kr.5,574.45 |
| Unit Price without VAT: | kr.49.71000 |
|---|---|
| Unit Price with VAT: | kr.62.13750 |

