120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
MEC1-160-02-F-D-A
MEC1-160-02-F-D-A

MEC1-160-02-F-D-A

DigiKey Part Number
SAM11485-ND
Manufacturer
Manufacturer Product Number
MEC1-160-02-F-D-A
Description
CONN EDGE DUAL FML 120POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC1-160-02-F-D-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
3.00µin (0.076µm)
Gender
Female
Contact Type
Loop Bellows
Number of Positions
120
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.39000kr.45.39
10kr.40.99400kr.409.94
25kr.36.93160kr.923.29
50kr.33.39920kr.1,669.96
100kr.29.93750kr.2,993.75
500kr.29.63950kr.14,819.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.39000
Unit Price with VAT:kr.56.73750