



LTH-050-01-G-D-A-K | |
|---|---|
DigiKey Part Number | SAM8832-ND |
Manufacturer | |
Manufacturer Product Number | LTH-050-01-G-D-A-K |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-050-01-G-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 100 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.25000 | kr.26.25 |
| 50 | kr.24.07940 | kr.1,203.97 |
| 100 | kr.22.57670 | kr.2,257.67 |
| 250 | kr.20.35140 | kr.5,087.85 |
| 500 | kr.20.23246 | kr.10,116.23 |
| Unit Price without VAT: | kr.26.25000 |
|---|---|
| Unit Price with VAT: | kr.32.81250 |



