



LTH-040-01-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-LTH-040-01-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LTH-040-01-G-D-A-K |
Description | 0.50 MM LOW PROFILE BLADE & BEAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-040-01-G-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 80 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.95000 | kr.26.95 |
| 50 | kr.24.70060 | kr.1,235.03 |
| 100 | kr.23.15370 | kr.2,315.37 |
| 250 | kr.20.87128 | kr.5,217.82 |
| 500 | kr.20.74766 | kr.10,373.83 |
| Unit Price without VAT: | kr.26.95000 |
|---|---|
| Unit Price with VAT: | kr.33.68750 |




