
LTH-010-01-H-D-A | |
|---|---|
DigiKey Part Number | 612-LTH-010-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LTH-010-01-H-D-A |
Description | CONN 0.5MM 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-010-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 20 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTH-010-01-G-D-A | Samtec Inc. | 63 | SAM9682-ND | kr.15.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 100 | kr.18.56990 | kr.1,856.99 |
| 250 | kr.16.76932 | kr.4,192.33 |
| 500 | kr.14.58846 | kr.7,294.23 |
| 1.000 | kr.13.68806 | kr.13,688.06 |
| 2.500 | kr.12.94945 | kr.32,373.62 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

