
LTH-010-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15023TR-ND - Tape & Reel (TR) SAM15023CT-ND - Cut Tape (CT) SAM15023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-010-01-G-D-A-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | LTH-010-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.88000 | kr.18.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | kr.11.00805 | kr.13,484.86 |
| 3.675 | kr.9.44421 | kr.34,707.47 |
| 6.125 | kr.9.03168 | kr.55,319.04 |
| Unit Price without VAT: | kr.18.88000 |
|---|---|
| Unit Price with VAT: | kr.23.60000 |


