
LSS-140-03-L-DV-K | |
|---|---|
DigiKey Part Number | LSS-140-03-L-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | LSS-140-03-L-DV-K |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-03-L-DV-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.55.91895 | kr.1,062.46 |
| Unit Price without VAT: | kr.55.91895 |
|---|---|
| Unit Price with VAT: | kr.69.89869 |

