Similar

LSS-140-03-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | LSS-140-03-L-DV-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-140-03-L-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-03-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-140-03-F-DV-A-K-TR | Samtec Inc. | 825 | 612-LSS-140-03-F-DV-A-K-CT-ND | kr.34.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.88752 | kr.11,443.76 |
| Unit Price without VAT: | kr.22.88752 |
|---|---|
| Unit Price with VAT: | kr.28.60940 |


