20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-02-L-DV-A-K-TR

DigiKey Part Number
612-LSS-110-02-L-DV-A-K-TR-ND - Tape & Reel (TR)
612-LSS-110-02-L-DV-A-K-TRCT-ND - Cut Tape (CT)
612-LSS-110-02-L-DV-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSS-110-02-L-DV-A-K-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-110-02-L-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
9mm, 10mm, 12mm
Number of Positions
20
Height Above Board
0.287" (7.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSS-110-02-F-DV-A-K-TRSamtec Inc.1.383SAM13202CT-NDkr.23.33000Similar
In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.09000kr.26.09
10kr.22.16600kr.221.66
100kr.18.83770kr.1,883.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.17.17896kr.6,442.11
750kr.14.61480kr.10,961.10
1.125kr.13.75746kr.15,477.14
Manufacturers Standard Package
Unit Price without VAT:kr.26.09000
Unit Price with VAT:kr.32.61250