100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-06.0-F-DV-A-S-K-TR

DigiKey Part Number
SAM14157TR-ND - Tape & Reel (TR)
SAM14157CT-ND - Cut Tape (CT)
SAM14157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-06.0-F-DV-A-S-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-06.0-F-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
100
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-06.0-L-DV-A-S-K-TRSamtec Inc.271SAM14158CT-NDkr.60.86000Similar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.61000kr.60.61
10kr.51.50000kr.515.00
25kr.48.27280kr.1,206.82
50kr.45.96760kr.2,298.38
100kr.43.77330kr.4,377.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275kr.38.29382kr.10,530.80
550kr.37.08924kr.20,399.08
1.375kr.36.01143kr.49,515.72
Manufacturers Standard Package
Unit Price without VAT:kr.60.61000
Unit Price with VAT:kr.75.76250