


LSHM-150-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM9033TR-ND - Tape & Reel (TR) SAM9033CT-ND - Cut Tape (CT) SAM9033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 100 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.44.66500 | kr.446.65 |
| 25 | kr.41.86680 | kr.1,046.67 |
| 50 | kr.39.86840 | kr.1,993.42 |
| 100 | kr.37.96520 | kr.3,796.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.37.46954 | kr.17,798.03 |
| 1.425 | kr.34.87004 | kr.49,689.81 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |











