
LSHM-150-02.5-L-DV-A-N-TR | |
---|---|
DigiKey Part Number | 612-LSHM-150-02.5-L-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSHM-150-02.5-L-DV-A-N-CT-ND - Cut Tape (CT) 612-LSHM-150-02.5-L-DV-A-N-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-L-DV-A-N-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-L-DV-A-N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.33000 | kr.51.33 |
10 | kr.49.13300 | kr.491.33 |
25 | kr.47.51600 | kr.1,187.90 |
50 | kr.43.73500 | kr.2,186.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.38.63144 | kr.4,828.93 |
625 | kr.33.78360 | kr.21,114.75 |
1.250 | kr.30.00002 | kr.37,500.03 |
Unit Price without VAT: | kr.51.33000 |
---|---|
Unit Price with VAT: | kr.64.16250 |