



LSHM-150-02.5-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14146TR-ND - Tape & Reel (TR) SAM14146CT-ND - Cut Tape (CT) SAM14146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 100 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-02.5-F-DV-A-N-K-TR | Samtec Inc. | 482 | SAM14144CT-ND | kr.47.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.85000 | kr.46.85 |
| 10 | kr.39.84100 | kr.398.41 |
| 25 | kr.37.34000 | kr.933.50 |
| 50 | kr.35.55720 | kr.1,777.86 |
| 100 | kr.33.86000 | kr.3,386.00 |
| 250 | kr.32.01068 | kr.8,002.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | kr.30.74910 | kr.19,218.19 |
| 1.250 | kr.29.41780 | kr.36,772.25 |
| Unit Price without VAT: | kr.46.85000 |
|---|---|
| Unit Price with VAT: | kr.58.56250 |




