
LSHM-150-02.5-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-02.5-F-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-150-02.5-F-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-150-02.5-F-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-F-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-F-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 100 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-02.5-L-DV-A-S-TR | Samtec Inc. | 539 | SAM14148CT-ND | kr.56.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.76000 | kr.57.76 |
| 10 | kr.49.09700 | kr.490.97 |
| 25 | kr.46.02080 | kr.1,150.52 |
| 50 | kr.43.82340 | kr.2,191.17 |
| 100 | kr.41.73180 | kr.4,173.18 |
| 250 | kr.40.23312 | kr.10,058.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | kr.34.67351 | kr.19,937.27 |
| 1.150 | kr.31.02807 | kr.35,682.28 |
| Unit Price without VAT: | kr.57.76000 |
|---|---|
| Unit Price with VAT: | kr.72.20000 |

