LSHM-150-01-F-RH-A-S-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-01-F-RH-A-S-TR

DigiKey Part Number
SAM14140TR-ND - Tape & Reel (TR)
SAM14140CT-ND - Cut Tape (CT)
SAM14140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-01-F-RH-A-S-TR
Description
CONN SELF-MATE 100P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
EDA/CAD Models
LSHM-150-01-F-RH-A-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle, Reverse
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.57.51352kr.21,567.57
750kr.51.25729kr.38,442.97
1.125kr.49.00194kr.55,127.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.82.11000kr.82.11
10kr.79.27100kr.792.71
25kr.76.51240kr.1,912.81
50kr.73.85380kr.3,692.69
100kr.67.31870kr.6,731.87
Digi-Reel®
QuantityUnit PriceExt Price
1kr.82.11000kr.82.11
10kr.79.27100kr.792.71
25kr.76.51240kr.1,912.81
50kr.73.85380kr.3,692.69
100kr.65.60040kr.6,560.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.82.11000
Unit Price with VAT:kr.102.63750