Similar
Similar

LSHM-140-L1-L-RH-A-N-K-TR | |
|---|---|
DigiKey Part Number | LSHM-140-L1-L-RH-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-140-L1-L-RH-A-N-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-L1-L-RH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-01-F-RH-A-N-K-TR | Samtec Inc. | 0 | LSHM-140-01-F-RH-A-N-K-TR-ND | kr.50.53640 | Similar |
| LSHM-140-01-L-RH-A-N-K-TR | Samtec Inc. | 340 | SAM14122CT-ND | kr.73.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.56.37493 | kr.21,140.60 |
| Unit Price without VAT: | kr.56.37493 |
|---|---|
| Unit Price with VAT: | kr.70.46866 |


