
LSHM-140-04.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14132TR-ND - Tape & Reel (TR) SAM14132CT-ND - Cut Tape (CT) SAM14132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.51000 | kr.42.51 |
| 25 | kr.40.44160 | kr.1,011.04 |
| 50 | kr.38.05500 | kr.1,902.75 |
| 100 | kr.35.92650 | kr.3,592.65 |
| 250 | kr.31.48064 | kr.7,870.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.28.25112 | kr.14,831.84 |
| 1.050 | kr.27.54162 | kr.28,918.70 |
| 2.625 | kr.23.20027 | kr.60,900.71 |
| Unit Price without VAT: | kr.42.51000 |
|---|---|
| Unit Price with VAT: | kr.53.13750 |


