
QST-140-01-S-5 | |
|---|---|
DigiKey Part Number | 612-QST-140-01-S-5-ND |
Manufacturer | |
Manufacturer Product Number | QST-140-01-S-5 |
Description | 2.00 MM POWER PLANE SOCKET STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.638" (16.20mm) |
Style Board to Board | Contact Length - Post 0.212" (5.38mm) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 5 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.425.39571 | kr.2,977.77 |
| Unit Price without VAT: | kr.425.39571 |
|---|---|
| Unit Price with VAT: | kr.531.74464 |

