
LSHM-130-04.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14112TR-ND - Tape & Reel (TR) SAM14112CT-ND - Cut Tape (CT) SAM14112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-04.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-04.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 60 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-04.0-L-DV-A-S-K-TR | Samtec Inc. | 58 | SAM9034CT-ND | kr.37.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.34.28000 | kr.342.80 |
| 25 | kr.32.13360 | kr.803.34 |
| 50 | kr.30.59820 | kr.1,529.91 |
| 100 | kr.29.13740 | kr.2,913.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.25.74040 | kr.12,226.69 |
| 1.425 | kr.23.96520 | kr.34,150.41 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |

