



LSHM-130-03.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14110TR-ND - Tape & Reel (TR) SAM14110CT-ND - Cut Tape (CT) SAM14110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.32000 | kr.40.32 |
| 10 | kr.34.28000 | kr.342.80 |
| 25 | kr.32.13360 | kr.803.34 |
| 50 | kr.30.59820 | kr.1,529.91 |
| 100 | kr.29.13740 | kr.2,913.74 |
| 250 | kr.27.31296 | kr.6,828.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.25.36011 | kr.13,948.06 |
| 1.100 | kr.24.59932 | kr.27,059.25 |
| 2.750 | kr.22.19000 | kr.61,022.50 |
| Unit Price without VAT: | kr.40.32000 |
|---|---|
| Unit Price with VAT: | kr.50.40000 |









