60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-03.0-L-DV-A-N-K-TR

DigiKey Part Number
SAM14109TR-ND - Tape & Reel (TR)
SAM14109CT-ND - Cut Tape (CT)
SAM14109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-03.0-L-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-03.0-L-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5.5mm, 6mm, 7mm, 9mm
Number of Positions
60
Height Above Board
0.175" (4.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Factory Stock: 4.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.22000kr.37.22
10kr.31.64300kr.316.43
25kr.29.65840kr.741.46
50kr.28.24080kr.1,412.04
100kr.26.89300kr.2,689.30
250kr.25.20912kr.6,302.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575kr.22.06330kr.12,686.40
1.150kr.21.30257kr.24,497.96
2.875kr.20.32763kr.58,441.94
Manufacturers Standard Package
Unit Price without VAT:kr.37.22000
Unit Price with VAT:kr.46.52500