60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-02.5-S-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-130-02.5-S-DV-A-S-K-TR-ND - Tape & Reel (TR)
612-LSHM-130-02.5-S-DV-A-S-K-TRCT-ND - Cut Tape (CT)
612-LSHM-130-02.5-S-DV-A-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-02.5-S-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-02.5-S-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
60
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-130-02.5-F-DV-A-S-K-TRSamtec Inc.434SAM13199CT-NDkr.45.33000Similar
LSHM-130-02.5-H-DV-A-S-K-TRSamtec Inc.247612-LSHM-130-02.5-H-DV-A-S-K-TRCT-NDkr.69.61000Similar
LSHM-130-02.5-L-DV-A-S-K-TRSamtec Inc.0SAM14106CT-NDkr.32.46000Similar
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.66000kr.50.66
10kr.43.06800kr.430.68
25kr.40.37040kr.1,009.26
50kr.38.44320kr.1,922.16
100kr.36.60780kr.3,660.78
250kr.34.86240kr.8,715.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575kr.28.65703kr.16,477.79
1.150kr.28.48248kr.32,754.85
Manufacturers Standard Package
Unit Price without VAT:kr.50.66000
Unit Price with VAT:kr.63.32500