
LSHM-130-01-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14100TR-ND - Tape & Reel (TR) SAM14100CT-ND - Cut Tape (CT) SAM14100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-L-DH-A-S-K-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-L-DH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.55000 | kr.56.55 |
| 10 | kr.48.03200 | kr.480.32 |
| 25 | kr.45.01920 | kr.1,125.48 |
| 50 | kr.42.86980 | kr.2,143.49 |
| 100 | kr.40.82330 | kr.4,082.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.41.63504 | kr.15,613.14 |
| 750 | kr.36.55019 | kr.27,412.64 |
| 1.125 | kr.32.68926 | kr.36,775.42 |
| Unit Price without VAT: | kr.56.55000 |
|---|---|
| Unit Price with VAT: | kr.70.68750 |















