LSHM-120-L2.5-L-DV-A-N-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.32.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.30.74559
Datasheet

Similar


Samtec Inc.
In Stock: 857
Unit Price: kr.34.11000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.23.15923
Datasheet
Image for LSHM-120-L2.5-L-DV-A-N-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L2.5-L-DV-A-N-TR

DigiKey Part Number
LSHM-120-L2.5-L-DV-A-N-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-120-L2.5-L-DV-A-N-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-L2.5-L-DV-A-N-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
40
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-120-02.5-F-DV-A-N-TRSamtec Inc.0SAM14932CT-NDkr.32.84000Similar
LSHM-120-02.5-H-DV-A-N-TRSamtec Inc.0612-LSHM-120-02.5-H-DV-A-N-TR-NDkr.30.74559Similar
LSHM-120-02.5-L-DV-A-N-TRSamtec Inc.857SAM14080CT-NDkr.34.11000Similar
LSHM-120-L2.5-F-DV-A-N-TRSamtec Inc.0LSHM-120-L2.5-F-DV-A-N-TR-NDkr.23.15923Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
875kr.24.11606kr.21,101.55
Unit Price without VAT:kr.24.11606
Unit Price with VAT:kr.30.14508