



LSHM-120-03.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14085TR-ND - Tape & Reel (TR) SAM14085CT-ND - Cut Tape (CT) SAM14085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-03.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-03.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.98000 | kr.37.98 |
| 10 | kr.32.29000 | kr.322.90 |
| 25 | kr.30.26480 | kr.756.62 |
| 50 | kr.28.81780 | kr.1,440.89 |
| 100 | kr.27.44210 | kr.2,744.21 |
| 250 | kr.25.72444 | kr.6,431.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.24.78316 | kr.17,348.21 |
| 1.400 | kr.21.81608 | kr.30,542.51 |
| Unit Price without VAT: | kr.37.98000 |
|---|---|
| Unit Price with VAT: | kr.47.47500 |

