



LSHM-110-06.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14958TR-ND - Tape & Reel (TR) SAM14958CT-ND - Cut Tape (CT) SAM14958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-06.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-06.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.77000 | kr.24.77 |
| 50 | kr.22.72000 | kr.1,136.00 |
| 100 | kr.21.31200 | kr.2,131.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.19.20000 | kr.7,200.00 |
| 750 | kr.18.36808 | kr.13,776.06 |
| 1.125 | kr.17.92005 | kr.20,160.06 |
| 2.625 | kr.15.10405 | kr.39,648.13 |
| Unit Price without VAT: | kr.24.77000 |
|---|---|
| Unit Price with VAT: | kr.30.96250 |











