Similar

LSHM-105-04.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-105-04.0-L-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-105-04.0-L-DV-A-S-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-04.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 10 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-105-04.0-F-DV-A-S-TR | Samtec Inc. | 0 | 612-LSHM-105-04.0-F-DV-A-S-TR-ND | kr.16.76408 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | kr.17.35963 | kr.10,849.77 |
| Unit Price without VAT: | kr.17.35963 |
|---|---|
| Unit Price with VAT: | kr.21.69954 |

