
LSH-020-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15427TR-ND - Tape & Reel (TR) SAM15427CT-ND - Cut Tape (CT) SAM15427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-020-01-G-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-020-01-G-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 40 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.42000 | kr.25.42 |
| 10 | kr.21.60700 | kr.216.07 |
| 25 | kr.20.25240 | kr.506.31 |
| 50 | kr.19.28500 | kr.964.25 |
| 100 | kr.18.36380 | kr.1,836.38 |
| 250 | kr.17.21388 | kr.4,303.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.13.82126 | kr.13,130.20 |
| 1.900 | kr.13.39325 | kr.25,447.17 |
| Unit Price without VAT: | kr.25.42000 |
|---|---|
| Unit Price with VAT: | kr.31.77500 |


