Similar

LS2-130-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LS2-130-02-F-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-130-02-F-D-A-K-TR |
Description | 2.00 MM LOCKING HERMAPHRODITIC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latch Holder, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.52.73622 | kr.14,502.46 |
| Unit Price without VAT: | kr.52.73622 |
|---|---|
| Unit Price with VAT: | kr.65.92028 |

