
LS2-110-01-F-D-RA2-FR | |
|---|---|
DigiKey Part Number | 612-LS2-110-01-F-D-RA2-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-F-D-RA2-FR |
Description | "2.00 MM LOCKING HERMAPHRODITIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.25.10667 | kr.5,649.00 |
| Unit Price without VAT: | kr.25.10667 |
|---|---|
| Unit Price with VAT: | kr.31.38334 |


