LS2-105-01-F-D-RA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-105-01-F-D-RA2

DigiKey Part Number
SAM11452-ND
Manufacturer
Manufacturer Product Number
LS2-105-01-F-D-RA2
Description
CONN SELF-MATE 10POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-105-01-F-D-RA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.07000kr.43.07
25kr.38.97600kr.974.40
50kr.36.22400kr.1,811.20
100kr.34.49600kr.3,449.60
500kr.25.98412kr.12,992.06
1.000kr.23.16813kr.23,168.13
2.500kr.22.04160kr.55,104.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.07000
Unit Price with VAT:kr.53.83750