LPAF-20-03.0-S-04-2-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.54.18798
Datasheet

Similar


Samtec Inc.
In Stock: 708
Unit Price: kr.75.38000
Datasheet
Image for LPAF-20-03.0-S-04-2-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAF-20-03.0-S-04-2-K-TR

DigiKey Part Number
612-LPAF-20-03.0-S-04-2-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPAF-20-03.0-S-04-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-20-03.0-S-04-2-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Female Sockets
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
80
Height Above Board
0.110" (2.79mm)
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPAF-20-03.0-L-04-1-K-TRSamtec Inc.0612-LPAF-20-03.0-L-04-1-K-TR-NDkr.54.18798Similar
LPAF-20-03.0-L-04-2-K-TRSamtec Inc.708612-LPAF-20-03.0-L-04-2-K-TRCT-NDkr.75.38000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.56.92178kr.31,306.98
Manufacturers Standard Package
Unit Price without VAT:kr.56.92178
Unit Price with VAT:kr.71.15223