LPAF-30-03.0-L-06-2-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPAF-30-03.0-L-06-2-K-TR
SEARAY

LPAF-30-03.0-L-06-2-K-TR

DigiKey Part Number
SAM15016TR-ND - Tape & Reel (TR)
SAM15016CT-ND - Cut Tape (CT)
SAM15016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPAF-30-03.0-L-06-2-K-TR
Description
CONN ARRAY RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-30-03.0-L-06-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.110" (2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.61000kr.108.61
10kr.102.78400kr.1,027.84
25kr.98.94400kr.2,473.60
50kr.96.51200kr.4,825.60
100kr.78.78400kr.7,878.40
250kr.72.83224kr.18,208.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.60.99224kr.33,545.73
1.100kr.51.36000kr.56,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.108.61000
Unit Price with VAT:kr.135.76250