
LPAF-10-03.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | SAM14943TR-ND - Tape & Reel (TR) SAM14943CT-ND - Cut Tape (CT) SAM14943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-10-03.0-L-04-2-K-TR |
Description | CONN ARRAY RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-10-03.0-L-04-2-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 40 | Height Above Board 0.110" (2.79mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.22000 | kr.59.22 |
| 10 | kr.50.32100 | kr.503.21 |
| 25 | kr.47.16960 | kr.1,179.24 |
| 50 | kr.44.91760 | kr.2,245.88 |
| 100 | kr.42.77340 | kr.4,277.34 |
| 250 | kr.41.33248 | kr.10,333.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.33.98267 | kr.23,787.87 |
| 1.400 | kr.33.76843 | kr.47,275.80 |
| Unit Price without VAT: | kr.59.22000 |
|---|---|
| Unit Price with VAT: | kr.74.02500 |


