



IST1-10 | |
|---|---|
DigiKey Part Number | 612-IST1-10-ND |
Manufacturer | |
Manufacturer Product Number | IST1-10 |
Description | CONN PLUG HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IST1-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.85600 | kr.18.56 |
| 25 | kr.1.73560 | kr.43.39 |
| 50 | kr.1.65380 | kr.82.69 |
| 100 | kr.1.57440 | kr.157.44 |
| 250 | kr.1.47560 | kr.368.90 |
| 500 | kr.1.40506 | kr.702.53 |
| 1.000 | kr.1.33786 | kr.1,337.86 |
| 2.500 | kr.1.25404 | kr.3,135.10 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

