ISSM-10-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSM-10-K

DigiKey Part Number
ISSM-10-K-ND
Manufacturer
Manufacturer Product Number
ISSM-10-K
Description
CONN HSG 10POS 2.54MM UNIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ISSM-10-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 730
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500