
IPT1-150-01-L-D-RA | |
|---|---|
DigiKey Part Number | IPT1-150-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | IPT1-150-01-L-D-RA |
Description | CONN HEADER R/A 100POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.100" (2.54mm) |
EDA/CAD Models | IPT1-150-01-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.155" (3.94mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.3A per Contact |
Mounting Type | Voltage Rating 775VAC, 1095VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.63.40000 | kr.253.60 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |

