
IPS1-105-01-L-D-VS-K-TR | |
|---|---|
DigiKey Part Number | 612-IPS1-105-01-L-D-VS-K-TR-ND - Tape & Reel (TR) 612-IPS1-105-01-L-D-VS-K-TRCT-ND - Cut Tape (CT) 612-IPS1-105-01-L-D-VS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1-105-01-L-D-VS-K-TR |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IPS1-105-01-L-D-VS-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 775VAC, 1095VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.18.07500 | kr.180.75 |
| 100 | kr.15.35930 | kr.1,535.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.20160 | kr.2,840.32 |
| 600 | kr.12.42650 | kr.7,455.90 |
| 1.000 | kr.11.60220 | kr.11,602.20 |
| 2.000 | kr.11.01575 | kr.22,031.50 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

