Parametric Equivalent

IPD1-21-D | |
|---|---|
DigiKey Part Number  | IPD1-21-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IPD1-21-D  | 
Description  | CONN RCPT HSG 42POS 2.54MM  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 42 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IPD1-21-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | White  | |
Features  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Operating Temperature  | -  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 | 
| Unit Price without VAT: | kr.10.05000 | 
|---|---|
| Unit Price with VAT: | kr.12.56250 | 


