IPD1-16-D-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-16-D-M

DigiKey Part Number
IPD1-16-D-M-ND
Manufacturer
Manufacturer Product Number
IPD1-16-D-M
Description
CONN RCPT HSG 32POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-16-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.10000kr.36.10
25kr.31.29600kr.782.40
50kr.26.43200kr.1,321.60
100kr.19.26400kr.1,926.40
500kr.16.96012kr.8,480.06
1.000kr.16.25600kr.16,256.00
2.500kr.14.72000kr.36,800.00
Unit Price without VAT:kr.36.10000
Unit Price with VAT:kr.45.12500