
IPD1-05-S | |
---|---|
DigiKey Part Number | SAM9578-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-05-S |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-05-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.58500 | $5.85 |
25 | $0.54800 | $13.70 |
50 | $0.52200 | $26.10 |
100 | $0.49700 | $49.70 |
250 | $0.46580 | $116.45 |
500 | $0.44356 | $221.78 |
1.000 | $0.42237 | $422.37 |
2.500 | $0.39592 | $989.80 |
Unit Price without VAT: | $0.69000 |
---|---|
Unit Price with VAT: | $0.86250 |