IPBT-115-H6-T-D-GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-115-H6-T-D-GP

DigiKey Part Number
IPBT-115-H6-T-D-GP-ND
Manufacturer
Manufacturer Product Number
IPBT-115-H6-T-D-GP
Description
CONN HEADER VERT 30POS 4.20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-115-H6-T-D-GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.894" (22.71mm)
Insulation Height
0.789" (20.04mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
400VAC, 565VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.68000kr.55.68
10kr.51.45600kr.514.56
25kr.48.64000kr.1,216.00
50kr.46.84800kr.2,342.40
100kr.36.92800kr.3,692.80
500kr.33.60000kr.16,800.00
1.000kr.26.94406kr.26,944.06
2.000kr.26.64960kr.53,299.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.68000
Unit Price with VAT:kr.69.60000