
IPBT-110-H1-T-S-RA-K | |
|---|---|
DigiKey Part Number | IPBT-110-H1-T-S-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-110-H1-T-S-RA-K |
Description | CONN HEADER R/A 10POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBT-110-H1-T-S-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.260" (6.60mm) | |
Contact Length - Post | 0.147" (3.73mm) | |
Overall Contact Length | - | |
Insulation Height | 0.259" (6.58mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 400VAC, 565VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| 25 | kr.20.86400 | kr.521.60 |
| 50 | kr.19.39200 | kr.969.60 |
| 100 | kr.18.43200 | kr.1,843.20 |
| 500 | kr.14.52800 | kr.7,264.00 |
| 1.000 | kr.13.18406 | kr.13,184.06 |
| 2.500 | kr.10.56005 | kr.26,400.12 |
| 5.000 | kr.10.23268 | kr.51,163.40 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |

