
IP5-06-05.0-L-S-1-L-TR | |
|---|---|
DigiKey Part Number | SAM14941TR-ND - Tape & Reel (TR) SAM14941CT-ND - Cut Tape (CT) SAM14941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP5-06-05.0-L-S-1-L-TR |
Description | IP5 TERMINAL ARRAY ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IP5-06-05.0-L-S-1-L-TR Models |
Category | Frequency - Max 9.5 GHz |
Mfr | Number of Ports 6 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Polyamide (PA), Nylon |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 200 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.44000 | kr.132.44 |
| 10 | kr.112.57900 | kr.1,125.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.81.46900 | kr.12,220.35 |
| Unit Price without VAT: | kr.132.44000 |
|---|---|
| Unit Price with VAT: | kr.165.55000 |

