
| IDSS-15-D-02.00-T-G | |
|---|---|
| DigiKey Part Number | IDSS-15-D-02.00-T-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | IDSS-15-D-02.00-T-G | 
| Description | INSULATION DISPLACEMENT SOCKET C | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket | 
| EDA/CAD Models | IDSS-15-D-02.00-T-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 15 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.100" (2.54mm) | |
| Pitch - Cable | 0.100" (2.54mm) | |
| Features | - | |
| Color | Gray, Ribbon | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35.20000 | kr.35.20 | 
| Unit Price without VAT: | kr.35.20000 | 
|---|---|
| Unit Price with VAT: | kr.44.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark